
SPST-NO/SPST-NC power relay featuring a 20VDC coil voltage and 36.3mA coil current, consuming 682mW of power. Offers a 5A maximum current rating with a 400mA contact current rating, gold-plated ruthenium contacts, and a 250V AC/DC contact voltage rating. This plug-in relay has a 7.5ms operate time and 3ms release time, with a socket mounting style and PCB termination. Operating temperature range is -40°C to 70°C.
TE Connectivity 8-1393806-3 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 36.3mA |
| Coil Power | 682mW |
| Coil Resistance | 550R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 20V |
| Contact Current Rating | 400mA |
| Contact Material | Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| ELV | Compliant |
| Height | 30mm |
| Length | 0.945inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 7.5ms |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | SPST, DPST |
| Weight | 20g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393806-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.