DPDT power relay featuring a 10V DC non-latching coil with 66.7mA coil current and 948mW coil power. Contact ratings include 1A at 150V DC with nickel contacts and gold plating. This socket-mount relay offers a 7.5ms operate time and 3ms release time, operating within a -40°C to 70°C temperature range. It is RoHS and ELV compliant, designed for PCB termination.
TE Connectivity 8-1393818-6 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 948mW |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 10V |
| Contact Current Rating | 1A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 7.5ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23162, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 1.058oz |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393818-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.