Signal relay featuring a 12VDC coil voltage and 1A contact current rating. This 4PDT electromechanical relay offers gold-plated contacts for reliable switching up to 36VDC and 30VAC. With a 7.5ms operate time and 3ms release time, it operates within a -40°C to 70°C temperature range. The relay is designed for socket mounting and features PCB termination.
TE Connectivity 8-1393818-8 technical specifications.
| Actuating System | DC |
| Coil Current | 54.5mA |
| Coil Power | 1.026W |
| Coil Resistance | 220R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 36V |
| Depth | 30mm |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 7.5ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23162, AXICOM |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 30V |
| Weight | 1.058oz |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393818-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.