12VDC Power Relay, SPST-NO, featuring a 16A contact current rating with silver contacts and a 250VAC contact voltage rating. This general-purpose relay operates with a 33.3mA coil current, 400mW coil power, and 360Ω coil resistance, utilizing a non-latching coil type. Designed for through-hole mounting with PCB termination, it offers an operate time of 8ms and a release time of 6ms, with a dropout voltage of 1.2V. The relay operates within a temperature range of -40°C to 105°C and measures 29x12.7x15.7mm.
TE Connectivity 8-1415047-1 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 3000 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RTH, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1415047-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.