DPDT Power Relay with 12A contact current rating and 250VAC contact voltage rating. Features a 24VDC coil voltage with 800mW coil power and 777Ω coil resistance. Operates within a -40°C to 70°C temperature range, offering 15ms operate time and 18ms release time. Mounts via DIN rail with screw termination and a 400VAC maximum voltage rating.
TE Connectivity 8-1415074-1 technical specifications.
| Actuating System | DC |
| Coil Current | 30.88mA |
| Coil Power | 800mW |
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 27mm |
| ELV | Compliant |
| Height | 2.283inch |
| Lead Free | Lead Free |
| Length | 2.894inch |
| Load Current | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Operate Time | 15ms |
| Package Quantity | 5 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 18ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 71g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1415074-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.