General purpose power relay featuring a 4PDT contact configuration and a 6A contact current rating at 240VAC. This electromechanical relay operates with a 230VAC coil voltage and 1W coil power, offering a coil resistance of 19.465kR. Designed for DIN rail mounting with screw termination, it boasts a silver contact material and operates within a temperature range of -40°C to 70°C.
TE Connectivity 8-1415075-1 technical specifications.
| Actuating System | AC |
| Coil Power | 1W |
| Coil Resistance | 19.465kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 2.283inch |
| Length | 2.894inch |
| Load Current | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail |
| Package Quantity | 5 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Weight | 2.988oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1415075-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.