DPDT power relay with a 12VDC coil voltage and 62.5mA coil current, featuring a 12A contact current rating and 240VAC contact voltage rating. This general-purpose relay operates within a -40°C to 70°C temperature range, with a 15ms operate time and 18ms release time. Designed for DIN rail mounting with screw termination, it boasts VDE approval and RoHS compliance.
TE Connectivity 8-1415534-7 technical specifications.
| Actuating System | DC |
| Approvals | VDE |
| Package/Case | Module |
| Coil Current | 62.5mA |
| Coil Power | 800mW |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 12A |
| ELV | Compliant |
| Height | 3.083inch |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 15ms |
| Package Quantity | 5 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 18ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | DPDT |
| Weight | 2.61oz |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1415534-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.