General purpose electromechanical relay featuring a DPDT (Double Pole Double Throw) contact configuration. Operates with a 24V DC coil voltage, drawing 30.8mA and consuming 800mW of power, with a coil resistance of 777 Ohms. Contact ratings include 12A and 240V AC, with a maximum AC voltage rating of 400V. Designed for DIN rail mounting with screw termination, this relay offers a 15ms operate time and 18ms release time, functioning within an operating temperature range of -40°C to 70°C.
TE Connectivity 8-1415534-9 technical specifications.
| Actuating System | DC |
| Coil Current | 30.8mA |
| Coil Power | 800mW |
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 3.083inch |
| Lead Free | Lead Free |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Operate Time | 15ms |
| Package Quantity | 5 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 18ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | DPDT |
| Weight | 2.61oz |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1415534-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.