16A SPST-NO-DM Power Relay with 12VDC coil voltage and 400mW coil power. Features silver contacts rated for 250VAC and 400VAC max, with a 16A current rating. Through-hole PCB mount termination, 2 contacts, and a general-purpose relay type. Operates within -20°C to 85°C, offering 30,000 hours of life.
TE Connectivity 8-1415536-7 technical specifications.
| Application(s) | POWER |
| Coil Current | 30mA |
| Coil Power | 400mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Depth | 12.5mm |
| ELV | Compliant |
| Height | 1.122inch |
| Length | 29mm |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | 41083 3mm, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.847oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1415536-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.