
Power relay featuring a 24VDC coil with 800mW power consumption and 33.333A coil current. Offers 8A contact current rating with 250VAC contact voltage rating and 400VAC maximum voltage rating. Contact configuration includes 4PST-NO and DPST-NC, with 6 contacts utilizing tin, silver, and gold plating. Through-hole mounting with PCB termination, dimensions of 55x16.5x16.5mm, and an operating temperature range of -25°C to 70°C.
TE Connectivity 8-1415537-0 technical specifications.
| Coil Current | 33.333A |
| Coil Power | 800mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Contact Plating | Gold |
| Contact Type | 4 makers, 2 breakers |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 16.5mm |
| Height | 16.5mm |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| RoHS Compliant | No |
| Series | SR6, SCHRACK |
| Switching Current | 8A |
| Termination | PCB |
| Throw Configuration | 6PST, DPST, 4PST |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 24V |
| Weight | 30g |
| Width | 16.51mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 8-1415537-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.