
General purpose signal relay featuring a 4PDT throw configuration and a 6A contact current rating. Coil operates at 60V DC with 12.3mA current and 743mW power, boasting a 4.85kR coil resistance. Contact material is silver, with a maximum current rating of 12A and AC voltage rating of 240V. Mounting is socketable/plug-in via plug termination, with operate and release times of 15ms and 10ms respectively. Operating temperature range is -40°C to 70°C.
TE Connectivity 8-1419111-2 technical specifications.
| Coil Current | 12.3mA |
| Coil Power | 743mW |
| Coil Resistance | 4.85kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Height | 29mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1419111-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
