SPST-NO power relay with a 5VDC coil voltage and 40mA coil current, consuming 200mW of power. Features an 8A contact current rating and 30VDC contact voltage rating. This general-purpose relay offers a 15ms operate time and 4ms release time, with Silver, Cadmium contacts. Through-hole mounting with PCB termination, it operates within a -30°C to 70°C temperature range and is RoHS compliant. Dimensions are 18.2mm (L) x 10.2mm (W) x 14.7mm (H).
TE Connectivity 8-1419128-1 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 30V |
| ELV | Non-Compliant |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1419128-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.