TE Connectivity 8-1423996-4 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Power | 3W |
| Coil Resistance | 1.7kR |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Length | 1.906inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1423996-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.