Surface mount tactile switch featuring a 1.57N operating force and 0.25mm switch travel. This non-illuminated pushbutton switch offers a 20mA contact current rating with silver-plated copper alloy contacts. Designed for a 15V DC maximum voltage rating, it boasts an electrical and mechanical life of 500,000 cycles. The straight, standard actuator is brass with a 0.4mm length, and the component is supplied in tape and reel packaging.
TE Connectivity 8-1437565-1 technical specifications.
| Actuator Length | 0.4mm |
| Actuator Material | Brass |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 20mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 500000Cycles |
| ELV | Compliant |
| Height | 1.7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSMCT |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1437565-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
