TE Connectivity 8-1440000-8 technical specifications.
| Coil Resistance | 820R |
| Contact Material | Tin, Silver |
| Length | 29.2mm |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1440000-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.