
78-position, 2-row vertical header for power distribution applications. Features a 2.54mm pitch and 0.1inch row spacing, with a stackable design and 7.62mm stack height. Contacts are copper alloy with tin plating, rated for 3A, and have a mating length of 0.109inch. The black, UL94 V-0 flammability rated housing mounts vertically via through-hole termination. Operating temperature range is -65°C to 125°C, with CSA approval and RoHS compliance.
TE Connectivity 8-146486-9 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.109inch |
| Contact Plating | Tin |
| Contact Post Length | 13.54mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 7.62mm |
| Stackable | Yes |
| Tail Length | 0.123inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-146486-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.