
TE Connectivity 8-1609095-9 technical specifications.
| Current | 2A |
| Current Rating | 2A |
| DC Resistance-Max | 50R |
| ELV | Compliant |
| Impedance | 50R |
| Inductance | -1.04mH |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Max Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | Wire Leads |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1609095-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.