The TE Connectivity relay is a general purpose device with a non-latching coil type and a maximum operating temperature of 125°C. It features a 4PDT throw configuration and a contact current rating of 5A. The relay is designed for chassis mount and has a coil resistance of 400R. It is not RoHS compliant and is available in a bulk packaging with a package quantity of 1.
TE Connectivity 8-1617760-1 technical specifications.
| Package/Case | 405 |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Chassis Mount |
| Operate Time | 6ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | No |
| Series | FCB, CII |
| Termination | Solder |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 8-1617760-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.