Surface mount fixed inductor featuring 51nH inductance with a 5% tolerance, designed for high-frequency applications up to 250MHz. This unshielded, wirewound chip inductor offers a current rating of 600mA and a low DC resistance of 280mR. Housed in a compact 0603 case code, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
TE Connectivity 8-1624112-3 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 600mA |
| DC Resistance (DCR) | 280mR |
| Depth | 1.12mm |
| Height | 0.04inch |
| Inductance | 51nH |
| Inductance Tolerance | 5% |
| Length | 0.07inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.044inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1624112-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.