This chip resistor is a 33k ohm, 0.1% tolerance device with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a 0603 case and is RoHS compliant. The resistor is rated for 50V and has a maximum power dissipation of 63mW.
TE Connectivity 8-1676481-7 technical specifications.
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 120V |
| Weight | 2.012816mg |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1676481-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.