Surface mount chip resistor with 270 Ohm resistance and 5% tolerance, rated for 3W maximum power dissipation and 500V operating voltage. Features a 4122 imperial case code, wire resistor type, and operates across a temperature range of -80°C to 280°C. This component is RoHS compliant and includes a flame retardant coating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8-1879021-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 4122 |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 0.209inch |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 270R |
| Resistor Type | Wire resistor |
| RoHS Compliant | Yes |
| Series | SMW, CGS |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1879021-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.