The TYTR series tantalum capacitor from TE Connectivity features a capacitance of 15uF with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 case and is designed for surface mount applications. It has a voltage rating of 4V and an equivalent series resistance of 1.5R.
TE Connectivity 8-1879058-7 technical specifications.
| Capacitance | 15uF |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 10% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1879058-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.