TE Connectivity 8-1879501-6 technical specifications.
| Case Code (Imperial) | 2512 |
| Package/Case | 2512 |
| ELV | Compliant |
| Height | 550um |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.6kR |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Weight | 40.511469mg |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1879501-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.