This 0805 SMD chip resistor has a voltage rating of 150V and a resistance of 750kR with a tolerance of 1%. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 125mW. The resistor is RoHS compliant and available in quantities of 20,000 per reel.
TE Connectivity 8-1879534-5 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| ELV | Compliant |
| Height | 550um |
| Length | 0.083inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 750kR |
| RoHS Compliant | Yes |
| Series | CRGV, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 5.499807mg |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1879534-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.