TE Connectivity 8-1879536-4 technical specifications.
| Package/Case | 2010 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 374kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1879536-4 to view detailed technical specifications.
No datasheet is available for this part.