
Through-hole axial fixed resistor with 866 Ohm resistance and 0.1% tolerance. Features a 250mW power rating and a 350V operating voltage. Cylindrical construction with a 2.5mm diameter and 7.2mm length, utilizing axial leads with a 600um diameter and 30mm length. Operates within a temperature range of -55°C to 155°C.
TE Connectivity 8-1879663-8 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 2.5mm |
| ELV | Compliant |
| Lead Diameter | 600um |
| Lead Length | 30mm |
| Lead/Base Style | Axial |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 866R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 240.007063mg |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1879663-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
