The H4 8.87kR axial resistor is a through-hole fixed resistor with a maximum power dissipation of 500mW. It is available in a bulk packaging with 250 units per package. The resistor has a tolerance of 0.1% and is RoHS compliant. The H4 series from TE Connectivity is a line of Holsworthy resistors.
TE Connectivity 8-1879679-6 technical specifications.
| Package/Case | Axial |
| Length | 0.394inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 8.87kR |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1879679-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.