TE Connectivity 8-2176070-0 technical specifications.
| Number of Terminals | 2 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.55 |
| Resistance | 20000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 8-2176070-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.