TE Connectivity 8-2176087-4 technical specifications.
| Number of Terminals | 2 |
| Tolerance | 0.1 |
| Resistance | 511 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 8-2176087-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.