4-position, 4PST slide actuator DIP switch featuring gold-plated copper alloy contacts with a 1.5A current rating. This through-hole mounted switch offers a 2.54mm terminal pitch and a 0.1-inch pitch, with an extended lever for easy operation. Constructed with glass, PET, and polyester body materials, it boasts a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range. Electrical and mechanical life are rated at 7000 cycles, and the component is RoHS compliant.
TE Connectivity 8-435469-1 technical specifications.
| Actuator Type | Toggle |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.36inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.56mm |
| Length | 12.19mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | 4PST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-435469-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.