
2-position SPST rotary & slide actuator DIP switch featuring recessed rocker actuation. Offers 2.54mm terminal pitch with PC pin termination for through-hole mounting. Contact current rating of 1.5A with gold-plated gold contacts and a DC rated voltage of 50V. Designed for a mechanical and electrical life of 7000 cycles, operating between -55°C and 105°C. Constructed with glass, PET, and polyester body materials, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 8-435626-6 technical specifications.
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max Operating Temperature | 105°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-435626-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.