TE Connectivity 8-435626-7 technical specifications.
| Mount | Through Hole |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-435626-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.