4PDT toggle switch featuring a straight, panel-mount design with a threaded body for secure installation. This non-illuminated switch offers a 20A rating at 250VAC and 30VDC, with a brass, silver-plated contact material. The round, chrome-plated brass lever provides a 17.5mm actuator length. Rated IP67 for waterproof and dust-tight operation, it boasts a mechanical life of 40,000 cycles and an electrical life of 20,000 cycles.
TE Connectivity 8-6437630-1 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 36.5mm |
| Electrical Life | 20000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Length | 33mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | AW |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 8-6437630-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.