
TE Connectivity 80FCD10B technical specifications.
| Current | 80A |
| Depth | 141mm |
| Height | 168mm |
| Length | 307mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | FCD |
| Termination | Terminal Block |
| Voltage Rating | 480V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 80FCD10B to view detailed technical specifications.
No datasheet is available for this part.