
General purpose terminal block featuring 2 positions and 2 contacts with a 19.05mm pitch. Rated for 155A and 600V AC, this cable mount terminal block utilizes copper contacts and a nylon insulator. It offers screw termination for wire gauges ranging from 0AWG to 12AWG and is RoHS compliant with a UL94 V-2 flammability rating.
TE Connectivity 824-BU technical specifications.
| Contact Material | Copper |
| Current Rating | 155A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Max Voltage Rating (AC) | 600V |
| Mount | Base |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 19.05mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 800, Buchanan |
| Terminal Width | 29.2mm |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 824-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.