TE Connectivity 828922-2 technical specifications.
| Color | Green |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Silicone |
| Number of Positions | 1 |
| Package Quantity | 60000 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP57 |
| RoHS Compliant | Yes |
| Series | MCP 2.8 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828922-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
