TE Connectivity 832-0050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 832-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.