TE Connectivity 832M1-0100 technical specifications.
| Axis Type | Triple |
| Acceleration | ±100g |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Device Sensitivity Range | 12.5mV/g |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 832M1-0100 to view detailed technical specifications.
No datasheet is available for this part.