TE Connectivity 8690K2 technical specifications.
| Actuator Length | 20.65mm |
| Actuator Type | Standard Round |
| Contact Current Rating | 10A |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Mount | Panel, Bushing |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Alcoswitch |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 8690K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.