
TE Connectivity 86BSD030PA-3AIC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 14 |
| Termination Type | CABLE/CONNECTOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 86BSD030PA-3AIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.