
General-purpose pressure sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. Features a maximum supply voltage of 9.5V and utilizes solder termination for secure connection.
TE Connectivity 89-05KA-0U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 9.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 89-05KA-0U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.