TE Connectivity 89BSD-028BA technical specifications.
| Operating Pressure Range | 0bar to 28bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 35bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Maximum Supply Current | 0.0125(Typ)mA |
| Min Operating Supply Voltage | 1.8V |
| Electrical Termination | Cable |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 89BSD-028BA to view detailed technical specifications.
No datasheet is available for this part.