General purpose 3PDT signal relay with a 10A contact current rating and 240V AC contact voltage rating. Features a 220V DC coil voltage, 1.5W coil power, and 40kΩ coil resistance. Operates with a 15ms operate time and 10ms release time, and has a dropout voltage of 22V. This RoHS compliant relay is designed for socket mounting and offers a wide operating temperature range of -40°C to 60°C.
TE Connectivity 9-1393091-1 technical specifications.
| Actuating System | DC |
| Coil Current | 5.5mA |
| Coil Power | 1.5W |
| Coil Resistance | 40kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Dropout Voltage | 22V |
| ELV | Compliant |
| Height | 57mm |
| Lead Free | Not Applicable |
| Length | 1.402inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 200 |
| Packaging | Carton |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.824oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393091-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.