
3PDT general purpose power relay featuring a 24V DC coil with 69.57mA coil current, 1.7W coil power, and 345 Ohm coil resistance. Offers a 16A contact current rating and a maximum current rating of 40A, with AC voltage ratings up to 440V. Operates within a temperature range of -45°C to 60°C, with a 15ms operate time and 10ms release time. Through-hole mounting with PC pin termination.
TE Connectivity 9-1393146-8 technical specifications.
| Coil Current | 69.57mA |
| Coil Power | 1.7W |
| Coil Resistance | 345R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 35.5mm |
| Lead Free | Contains Lead |
| Length | 38.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393146-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
