SPDT General Purpose Electromechanical Relay featuring a 48VDC non-latching coil with 1W power consumption and 19mA coil current. Contacts rated for 30A and 277VAC, constructed with silver-cadmium material. Through-hole mount termination for PCB applications, operating within a -55°C to 85°C temperature range. Includes 15ms operate and release times, with a lead-free and RoHS compliant design.
TE Connectivity 9-1393208-4 technical specifications.
| Coil Current | 19mA |
| Coil Power | 1W |
| Coil Resistance | 2.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 0.681inch |
| Lead Free | Lead Free |
| Length | 1.21inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 20g |
| Width | 0.949inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393208-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.