
General purpose electromechanical relay featuring SPDT contact configuration and 8A contact current rating. Coil operates at 12VDC with 221mW power consumption and 18.4mA current. Through-hole mounting with straight termination. Rated for 400VAC max voltage and 85°C max operating temperature. UL, CSA, and VDE approved.
TE Connectivity 9-1393222-1 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 18.4mA |
| Coil Power | 221mW |
| Coil Resistance | 652R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Current Rating | 8A |
| Depth | 10mm |
| Height | 15mm |
| Length | 30mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393222-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
