
SPDT PCB mount power relay featuring a 12V DC non-latching coil with 18.4mA coil current and 221mW coil power. Offers an 8A contact current rating with silver and gold contact material, suitable for power applications. Through-hole termination with dimensions of 30mm length, 10mm depth, and 15mm height. Operates within a -40°C to 85°C temperature range and boasts IP67 sealing. Approvals include UL, CSA, and VDE, with RoHS compliance.
TE Connectivity 9-1393222-7 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 18.4mA |
| Coil Power | 221mW |
| Coil Resistance | 652R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Current Rating | 8A |
| Depth | 10mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 15mm |
| Length | 30mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393222-7 to view detailed technical specifications.
No datasheet is available for this part.
