
General purpose electromechanical relay featuring a DPDT throw configuration and a 8A contact current rating. Designed for power applications, it offers a 250V AC contact voltage rating and a 400V AC maximum voltage rating. The relay operates with a 115V AC coil voltage, 6.6mA coil current, and 760mW coil power, requiring 8.1kR coil resistance. Contact material is silver with gold plating, and the component has a life expectancy of 5,000,000 hours. Mounting is via socket termination.
TE Connectivity 9-1393243-2 technical specifications.
| Application(s) | POWER |
| Coil Current | 6.6mA |
| Coil Power | 760mW |
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 12.7mm |
| Dropout Voltage | 17.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Life (Hours) | 5000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Number of Contacts | 2 |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393243-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
