
General purpose electromechanical relay featuring a DPDT (Double Pole Double Throw) contact configuration. This through-hole mount relay offers a 8A contact current rating with Silver/Gold contact material and Gold plating, suitable for up to 250V AC. It operates on a 230V AC coil voltage with a coil current of 3.2mA and 32.5kR coil resistance, consuming 740mW. With an 8ms operate time and a dropout voltage of 34.5V, it functions across a -40°C to 70°C temperature range.
TE Connectivity 9-1393243-3 technical specifications.
| Package/Case | DIP |
| Coil Current | 3.2mA |
| Coil Power | 740mW |
| Coil Resistance | 32.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 34.5V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 1000 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393243-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
