
This DPST relay has a maximum current rating of 15A and a maximum voltage rating of 400V AC. The coil operates at 6V with a resistance of 90 ohms and a current of 66.67mA. The relay is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The contact material is silver and the relay is RoHS compliant.
TE Connectivity 9-1393243-6 technical specifications.
| Coil Current | 66.67mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393243-6 to view detailed technical specifications.
No datasheet is available for this part.
